
Unidirectional transient voltage suppressor diode with a 5V reverse standoff voltage and 10V clamping voltage. Features a low capacitance of 0.5pF and a peak pulse current rating of 2A, with a maximum surge current of 3A. Designed for surface mount applications with SMD/SMT termination, operating across a temperature range of -40°C to 125°C. This silicon Zener diode is AEC-Q101 qualified and RoHS compliant, supplied in tape and reel packaging.
Littelfuse SP3030-01ETG technical specifications.
| Capacitance | 0.5pF |
| Clamping Voltage | 10V |
| Diode Type | ZENER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SP3030, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3030-01ETG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
