
Unidirectional Transient Voltage Suppressor (TVS) diode offering 150W peak pulse power and 10A peak pulse current. Features a 6V reverse standoff voltage, 15V clamping voltage, and low 3pF capacitance. Designed for surface mount applications with a compact SOT-23 package, operating from -40°C to 85°C. This RoHS compliant component provides power line protection with four unidirectional channels.
Littelfuse SP3050-04HTG technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 15V |
| Depth | 1.75mm |
| Direction | Unidirectional, Bidirectional |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 150W |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3050, SPA® |
| Termination | SMD/SMT |
| Width | 1.75mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3050-04HTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
