
Four-channel transient voltage suppressor diode offering 400W peak pulse power and 20A peak pulse current. Features a minimum breakdown voltage of 8V and a clamping voltage of 14.3V. Designed for surface mount applications with a 3.8pF capacitance and SOT-23-6 package. Operates across a temperature range of -40°C to 125°C, with a 6V operating supply voltage and reverse standoff voltage. Lead-free and RoHS compliant.
Littelfuse SP3051-04HTG technical specifications.
| Capacitance | 3.8pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 14.3V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 400W |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP3051, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3051-04HTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
