Bidirectional transient voltage suppressor diode, featuring a repetitive peak reverse voltage of 28V and a working reverse voltage of 28V. This silicon diode offers a single element design with two terminals, suitable for operation across a temperature range of -40°C to 125°C. The terminal position is at the bottom.
Littelfuse SP3130-01ETG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP3130-01ETG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.