
Unidirectional transient voltage suppressor diode offering 300W peak pulse power and 3.3V working voltage. Features a low capacitance of 5pF and a clamping voltage of 11.5V. Designed for surface mount applications with a UDFN-10 package, providing 4 unidirectional channels. Operates across a wide temperature range from -40°C to 125°C, with a leakage current of 1uA.
Littelfuse SP3304NUTG technical specifications.
| Capacitance | 5pF |
| Clamping Voltage | 11.5V |
| Clamping Voltage-Max | 11.5V |
| Depth | 2.6mm |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 300W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | SP3304N, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP3304NUTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
