The SP3423-02UTG is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 7V and a maximum reverse voltage of 5V. It operates over a temperature range of -40°C to 125°C. The diode is packaged in a 6-pin R-PDSO-N6 package. It is a single-element device with a terminal position of dual.
Littelfuse SP3423-02UTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP3423-02UTG to view detailed technical specifications.
No datasheet is available for this part.