
Unidirectional transient voltage suppressor diode offering 300W peak pulse power and 20A peak pulse current. Features a 2.5V reverse standoff voltage and 12.5V clamping voltage. This 8-channel silicon device has a low leakage current of 1uA and a capacitance of 5pF. Supplied in a compact MSOP package for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Littelfuse SP4060-08ATG technical specifications.
| Capacitance | 5pF |
| Package/Case | MSOP |
| Clamping Voltage | 12.5V |
| Depth | 3.1mm |
| Direction | Unidirectional |
| Height | 1.1mm |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | SP4060, SPA® |
| Termination | SMD/SMT |
| Width | 3.1mm |
| Working Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP4060-08ATG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
