
Unidirectional Transient Voltage Suppressor (TVS) diode offering 300W peak pulse power and 20A peak pulse current. Features a 3.3V working voltage, 11.5V clamping voltage, and low 1uA leakage current. Designed for surface mount applications with a compact DFN package, this silicon component provides robust protection with a 4-channel unidirectional configuration. Operating temperature range from -40°C to 85°C, with RoHS and lead-free compliance.
Littelfuse SP4062-04UTG technical specifications.
| Capacitance | 5pF |
| Package/Case | DFN |
| Clamping Voltage | 11.5V |
| Clamping Voltage-Max | 11.5V |
| Depth | 2.6mm |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.6mm |
| Max Breakdown Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | SP4062, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP4062-04UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
