4-line EMI/RFI filter featuring ZENER diode protection. Offers a 7.8V clamping voltage and 8.5V max breakdown voltage, with a 6V reverse standoff voltage. Designed for surface mount applications with a compact UDFN-08 package, operating from -40°C to 85°C. This bidirectional filter supports a 6V operating supply voltage and a 0.001A current rating.
Littelfuse SP6001-04UTG-1 technical specifications.
| Capacitance | 12pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 7.8V |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Breakdown Voltage | 8.5V |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SP6001, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP6001-04UTG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.