
Littelfuse SP6003-04UTG-1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Length | 1.8mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SP6003, SPA® |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP6003-04UTG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
