
Littelfuse SP720AP technical specifications.
| Capacitance | 3pF |
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.95mm |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Length | 19.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Nominal Supply Current | 200mA |
| Number of Channels | 14 |
| Number of Circuits | 14 |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 30V |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP720AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
