
Bidirectional Transient Voltage Suppressor (TVS) diode array offering 14 channels with a 30V DC rated voltage and 3pF capacitance. Features low leakage current of 20nA and a wide operating temperature range of -40°C to 105°C. Packaged in a PDIP with SMD/SMT termination, this RoHS compliant component is designed for surge protection applications.
Littelfuse SP720APP technical specifications.
| Capacitance | 3pF |
| Package/Case | PDIP |
| Depth | 7.11mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Length | 19.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 14 |
| Number of Circuits | 14 |
| Operating Supply Voltage | 30V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 7.11mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP720APP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
