
Littelfuse SP721ABT technical specifications.
| Capacitance | 3pF |
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP721ABT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.