
Bidirectional Transient Voltage Suppressor (TVS) diode array offering 6 channels of ESD protection. Features a low capacitance of 3pF and a peak pulse current rating of 5A, with a maximum surge current of 3A. Operates with a DC rated voltage of 30V and a low leakage current of 20nA. Packaged in a PDIP through-hole mount with dimensions of 10.16mm length, 7.11mm width, and 4.95mm height. RoHS compliant and lead-free.
Littelfuse SP721APP technical specifications.
| Capacitance | 3pF |
| Package/Case | PDIP |
| Depth | 7.11mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 20nA |
| Max Surge Current | 3A |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 5A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series Resistance | 1R |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 7.11mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP721APP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
