
Unidirectional silicon surge protector in SOIC-8 package, offering 6 channels for transient voltage suppression. Features a low leakage current of 20nA and a DC rated voltage of 30V. Designed for surface mount applications with a peak pulse current capability of 7A. Operates across a temperature range of -40°C to 105°C, with a capacitance of 5pF. RoHS compliant and lead-free.
Littelfuse SP723ABG technical specifications.
| Capacitance | 5pF |
| Package/Case | SOIC |
| Depth | 4mm |
| Direction | Unidirectional |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 7A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 4mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP723ABG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
