
Littelfuse SP723AP technical specifications.
| Capacitance | 5pF |
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7A |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SP723AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
