
Unidirectional Silicon Surge Protector, PDIP package, featuring 6 circuits and 6 channels. Offers a low capacitance of 5pF, 7A peak pulse current, and 7A max surge current. Operates at 30V DC rated voltage with a leakage current of 20nA. Designed for through-hole mounting with a temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Littelfuse SP723APP technical specifications.
| Capacitance | 5pF |
| Package/Case | PDIP |
| Depth | 7.11mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7A |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 7A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP723APP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
