
The SP724AHTP is a 4-channel bidirectional TVS diode from Littelfuse with a capacitance of 3pF. It is packaged in a SOT-23-6 package and is designed for surface mount applications. The diode operates over a temperature range of -40°C to 105°C and is compliant with lead-free standards. It can handle a maximum surge current of 3A and has a maximum operating voltage of 20V.
Littelfuse SP724AHTP technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP724AHTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
