Littelfuse SP725AATG technical specifications.
| Package/Case | MSOP |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 30V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP725AATG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.