
The SP725ABG is a 4-channel bidirectional TVS diode from Littelfuse, featuring a reverse standoff voltage of 30V and a peak pulse current of 14A. It operates within a temperature range of -40°C to 105°C and is packaged in a SOIC surface mount package. The device is RoHS compliant and suitable for use in high-reliability applications.
Littelfuse SP725ABG technical specifications.
| Capacitance | 5pF |
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 14A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 30V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 14A |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP725ABG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.