Unidirectional transient voltage suppressor diode featuring a 5V repetitive peak reverse voltage. This single-element silicon diode offers a wide operating temperature range from -40°C to 150°C. Designed with 9 terminals and a DUAL terminal position, it conforms to the JEDEC MO-229 package code.
Littelfuse SP7538PUTG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SP7538PUTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.