Littelfuse SPFI015.T technical specifications.
| DC Cold Resistance | 7.99mR |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPFI |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFI015.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.