Littelfuse SPFI03.5L technical specifications.
| Current Rating | 3.5A |
| DC Cold Resistance | 581mR |
| Length | 63.5mm |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPFI |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFI03.5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
