Littelfuse SPFJ070.X technical specifications.
| Approvals | UL, CE |
| Current Rating | 70A |
| DC Cold Resistance | 1.93mR |
| Lead Free | Lead Free |
| Length | 3.012inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1.924mR |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPFJ |
| Type | Electrical |
| DC Rated Voltage | 1kV |
| Width | 146.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFJ070.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
