Littelfuse SPFJ200.X technical specifications.
| Current Rating | 200A |
| DC Cold Resistance | 0.46mR |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Mount | Holder, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 460mR |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPFJ |
| Size | 144.02mm |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFJ200.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.