Littelfuse SPFJ200.XXL technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Current Rating | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SPFJ |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFJ200.XXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.