Littelfuse SPFJ300.X technical specifications.
| Approvals | UL, VDE, CE |
| Current Rating | 300A |
| DC Cold Resistance | 0.367mR |
| Lead Free | Lead Free |
| Length | 85.7mm |
| Mount | Holder, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 367mR |
| RoHS Compliant | Yes |
| Series | POWR-GARD® |
| Size | 181mm |
| Type | Electrical |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFJ300.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.