
Class J fuse, 400A current rating, 600V AC voltage rating, and 1kV DC rated voltage. Features a bolt tap mount and a melamine body with dimensions of 50.8mm diameter and 85.7mm length. Offers a DC cold resistance of 0.236mR and is lead-free and RoHS compliant.
Littelfuse SPFJ400.X technical specifications.
| Current Rating | 400A |
| DC Cold Resistance | 0.236mR |
| Diameter | 50.8mm |
| Lead Free | Lead Free |
| Length | 85.7mm |
| Mount | Holder, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 236mR |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPFJ |
| Size | 181mm |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFJ400.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
