Littelfuse SPFR300.X technical specifications.
| Current Rating | 300A |
| Fuse Current | 300A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPFR |
| Termination | Axial |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFR300.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.