
Littelfuse SPFR400.X technical specifications.
| Current Rating | 400A |
| Fuse Current | 400A |
| Length | 189.9mm |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPFR |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPFR400.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
