Littelfuse SPFRHV4001ST technical specifications.
| Current Rating | 400A |
| Mount | Panel |
| Number of Circuits | 1 |
| Series | SPFRHV |
| Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SPFRHV4001ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.