Littelfuse SPHV12-01ETG technical specifications.
| Package/Case | SOD |
| Clamping Voltage | 19V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SPHV, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPHV12-01ETG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.