Unidirectional Transient Voltage Suppressor (TVS) diode, 200W peak pulse power, 15V reverse standoff voltage, and 28V clamping voltage. Features a 5A peak pulse current rating and a minimum breakdown voltage of 16.7V. This surface mount component is housed in a compact SOD-882-2 package with dimensions of 1mm length, 0.6mm width, and 0.5mm height. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Littelfuse SPHV15-01KTG technical specifications.
| Package/Case | SOD-882-2 |
| Clamping Voltage | 28V |
| Diode Type | ZENER |
| Height | 0.5mm |
| Length | 1mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SPHV, SPA® |
| Termination | SMD/SMT |
| Width | 0.6mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPHV15-01KTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.