Unidirectional transient voltage suppressor diode designed for surface mount applications. Features a 36V reverse standoff voltage and 60V clamping voltage, with a minimum breakdown voltage of 40V. Offers 200W peak pulse power dissipation and 2A peak pulse current handling. Operates across a temperature range of -40°C to 125°C. Packaged in SOD-882-2, measuring 1mm x 0.6mm x 0.5mm.
Littelfuse SPHV36-01KTG technical specifications.
| Package/Case | SOD-882-2 |
| Clamping Voltage | 60V |
| Diode Type | ZENER |
| Height | 0.5mm |
| Length | 1mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SPHV, SPA® |
| Termination | SMD/SMT |
| Width | 0.6mm |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPHV36-01KTG to view detailed technical specifications.
No datasheet is available for this part.