
Littelfuse SPL0001PCBT technical specifications.
| Current Rating | 30A |
| Fuse Current | 30A |
| Height | 1.22inch |
| Length | 3inch |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | POWR-GARD® |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 0.665inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPL0001PCBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.