Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation and 600W maximum power dissipation. Features a 2.8V working voltage, 3V minimum breakdown voltage, and 15V clamping voltage. This silicon diode operates from -40°C to 85°C, with a low leakage current of 1µA and a capacitance of 2.5pF. Designed for surface mounting in a SOT-23 package, it provides 40A peak pulse current handling and is RoHS compliant.
Littelfuse SPLV2.8HTG technical specifications.
| Capacitance | 2.5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 15V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 2.8V |
| RoHS Compliant | Yes |
| Series | SPLV2.8, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPLV2.8HTG to view detailed technical specifications.
No datasheet is available for this part.