Littelfuse SPXI02.5L technical specifications.
| Current Rating | 25A |
| DC Cold Resistance | 99mR |
| Length | 3.37inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPXI |
| Type | Electrical |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPXI02.5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.