6A cartridge fuse for circuit protection, featuring a 1.5kV DC rated voltage and 57.6mR DC cold resistance. This electrical fuse is designed for holder mounting and measures 10 x 85mm, conforming to IEC/UL standards. CE and UR approvals confirm its reliability, and it is supplied in bulk packaging. RoHS compliant for environmental responsibility.
Littelfuse SPXV006.T technical specifications.
| Approvals | CE, UR |
| Current Rating | 6A |
| DC Cold Resistance | 57.6mR |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPXV |
| Type | Electrical |
| DC Rated Voltage | 1.5kV |
| Width | 3.333inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPXV006.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.