Littelfuse SPXV030.T technical specifications.
| Approvals | CE, UR |
| Current Rating | 30A |
| DC Cold Resistance | 5.2mR |
| Length | 3.333inch |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPXV |
| Type | Electrical |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SPXV030.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.