
Unidirectional Transient Voltage Suppressor (TVS) diode, 70V reverse standoff voltage, featuring a 12V clamping voltage. This surface mount component offers a 30A peak pulse current and 40A max surge current. Designed with 2 channels, it operates within a -55°C to 125°C temperature range and has a low leakage current of 5uA. The SOT-143 package is supplied on tape and reel.
Littelfuse SR70-02CTG technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 12V |
| Depth | 1.4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SR70, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SR70-02CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
