
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 5V reverse standoff voltage, and 21V clamping voltage. Features 4 channels, 8pF capacitance, and 6V minimum breakdown voltage. Designed for surface mount with SOIC packaging, operating from -40°C to 125°C. Offers 30A maximum surge current and 25A peak pulse current for robust power line protection.
Littelfuse SRDA05-4BTG technical specifications.
| Capacitance | 8pF |
| Package/Case | SOIC |
| Clamping Voltage | 21V |
| Height | 1.75mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 600W |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SRDA05, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SRDA05-4BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
