
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 3.3V reverse standoff voltage, and 3.5V minimum breakdown voltage. Features 17.7V clamping voltage, 8pF capacitance, and 30A peak pulse current. Designed for surface mount with 4 unidirectional channels in an SOIC package. Operating temperature range from -40°C to 125°C.
Littelfuse SRDA3.3-4BTG technical specifications.
| Capacitance | 8pF |
| Package/Case | SOIC |
| Clamping Voltage | 17.7V |
| Height | 1.75mm |
| Min Breakdown Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | SRDA3.3, SPA® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SRDA3.3-4BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.