Littelfuse ST1R020B technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 2 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse ST1R020B to view detailed technical specifications.
No datasheet is available for this part.