
Littelfuse ST32BRP technical specifications.
| Package/Case | DO-214 |
| Current Rating | 2A |
| Height | 2.11mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse ST32BRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
