Bidirectional transient voltage suppressor diode, featuring a 400W peak reverse power dissipation and 15V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range from 16.7V to 18.46V, with a maximum power dissipation of 0.5W. Designed with a single element and two terminals in an SMA package, it provides bidirectional transient voltage suppression.
Littelfuse SZ1SMA15CAT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 18.46 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SZ1SMA15CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.