This silicon unidirectional transient voltage suppressor diode has a maximum reverse voltage of 58V and a maximum non-repetitive peak reverse power dissipation of 400mW. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is packaged in a 2-pin configuration with a power dissipation maximum of 0.5W. It operates within a temperature range of -40°C to 150°C.
Littelfuse SZ1SMA58AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 71.5 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SZ1SMA58AT3G to view detailed technical specifications.
No datasheet is available for this part.