Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 33V working reverse voltage. This silicon diode offers a breakdown voltage range of 36.7V to 40.6V and a maximum power dissipation of 0.55W. Operating across a wide temperature range from -65°C to 150°C, this single-element, two-terminal device is housed in an SMB package.
Littelfuse SZ1SMB33CAT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SZ1SMB33CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.