The SZ1SMB58CAT3G is a silicon transient voltage suppressor diode from Littelfuse with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 58 volts and a maximum non-repetitive peak reverse power dissipation of 600 watts. The diode is bidirectional and has a maximum power dissipation of 0.55 watts. It is packaged in a 2-pin R-PDSO-C2 package.
Littelfuse SZ1SMB58CAT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 71.18 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SZ1SMB58CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.