Unidirectional transient voltage suppressor diode, featuring a 1000W peak reverse power dissipation and 20V repetitive peak reverse voltage. This single-element silicon diode offers a breakdown voltage range from 22.2V to 24.5V, with a maximum power dissipation of 0.385W. Designed with two terminals in a dual configuration, this component provides robust protection against voltage transients.
Littelfuse SZSMF20AT1G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SZSMF20AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.