Unidirectional transient voltage suppressor diode, featuring a 1000W peak reverse power dissipation and a 5V reverse standoff voltage. This silicon diode offers a breakdown voltage range of 6.4V to 7V and a maximum power dissipation of 0.385W. Designed with two terminals in a dual configuration, it provides single-element protection.
Littelfuse SZSMF5.0AT1G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 7 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SZSMF5.0AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.